TE Connectivity, SOLISTRAND Parallel Splice Connector, Uninsulated, Nickel 14 AWG
- RS Stock No.:
- 397-5604
- Mfr. Part No.:
- 323794
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.15
(exc. GST)
$16.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 19,730 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $1.515 | $15.15 | - |
| 250 - 490 | $1.492 | $14.92 | 1% |
| 500 + | $1.47 | $14.70 | 2% |
*price indicative
- RS Stock No.:
- 397-5604
- Mfr. Part No.:
- 323794
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Parallel | |
| Product Type | Splice Connector | |
| Overall Length | 7.65mm | |
| Minimum Wire Size AWG | 16AWG | |
| Diameter | 3.28mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Series | SOLISTRAND | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Parallel | ||
Product Type Splice Connector | ||
Overall Length 7.65mm | ||
Minimum Wire Size AWG 16AWG | ||
Diameter 3.28mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Series SOLISTRAND | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Parallel Splices
SOLISTRAND STRATO-THERM heat resistant parallel splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant parallel splice crimp terminals are made from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping.The maximum operating temperature for these STRATO-THERM parallel splice crimp terminals is 343°C (650°F).
TE Connectivity STRATO-THERM Terminals and Splices
Note
For suitable hand crimp tool see stock number 162-3159
- RS Stock No. 1640030
- Mfr. Part No. 36490
1 Box of 1000
$416.14
- RS Stock No. 7122475
- Mfr. Part No. 329860
Each
$1.44
- RS Stock No. 6805460
- Mfr. Part No. 36490
Each (In a Pack of 100)
$0.717
- RS Stock No. 6805460P
- Mfr. Part No. 36490
Each (Supplied in a Bag)
$0.717
Related links
- TE Connectivity Uninsulated, Nickel 14 AWG
- TE Connectivity Uninsulated, Nickel 14 AWG
- TE Connectivity Uninsulated, Nickel 16 AWG
- TE Connectivity Uninsulated, Nickel 22 → 16 AWG
- TE Connectivity Uninsulated 10 AWG
- TE Connectivity Uninsulated, Nickel 10 AWG
- TE Connectivity Uninsulated, Nickel 16 AWG
- TE Connectivity Uninsulated, Nickel 16 AWG








