TE Connectivity, STRATO-THERM Parallel Splice Connector, Uninsulated 16 AWG

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 box of 1000 units)*

$1,808.71

(exc. GST)

$1,989.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 07 December 2026
  • Plus 1 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 4$1,808.71$1.809-
5 +$1,627.86$1.6289%

*price indicative

RS Stock No.:
164-1628
Distrelec Article No.:
304-47-233
Mfr. Part No.:
322326
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Parallel

Product Type

Splice Connector

Overall Length

7.65mm

Minimum Wire Size AWG

22AWG

Diameter

3.58mm

Insulation

Uninsulated

Maximum Wire Size AWG

16AWG

Series

STRATO-THERM

Contact Material

Nickel

Thickness

760μm

Standards/Approvals

RoHS

COO (Country of Origin):
US

TE Connectivity SOLISTRAND STRATO-THERM High Temperature Parallel Splices


SOLISTRAND STRATO-THERM high temperature parallel splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM high temperature parallel splice crimp terminals are made from solid nickel and are designed to terminate sold and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping.The maximum operating temperature for these STRATO-THERM parallel splice crimp terminals is 649°C (1200°F).

TE Connectivity STRATO-THERM Terminals and Splices


Note

For suitable hand crimp tool see stock number 162-3159

Each (In a Pack of 10)
$2.946
Each (In a Pack of 10)
$4.052
Each (In a Pack of 10)
$3.097
Each (In a Pack of 10)
$1.516

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy