TE Connectivity, PIDG Receptacle Crimp Quick Disconnect Terminal, Red, Insulated, Tin 16 AWG

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.93

(exc. GST)

$8.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 560 unit(s) shipping from 30 November 2026
  • Plus 725 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$1.586$7.93-
25 - 95$1.516$7.584%
100 - 495$1.456$7.288%
500 +$1.348$6.7415%

*price indicative

RS Stock No.:
279-8791
Distrelec Article No.:
304-34-915
Mfr. Part No.:
9-160483-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Receptacle

Product Type

Crimp Quick Disconnect Terminal

Overall Length

20.88mm

Diameter

3.56mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Insulation

Insulated

Colour

Red

Contact Dimensions

6.35 x 5.74 x 0.7 mm

Insulation Material

Nylon

Series

PIDG

Contact Length

6.35mm

Contact Material

Brass

Contact Plating

Tin

Termination Type

Crimp

Thickness

0.020in

Standards/Approvals

UL 94V-2, ASTM B-545, MIL-SPEC, UL, EN 1676, ASTM B 36, SAE AS7928, SAE AMS QQ-N-290, MIL-C-50, DIN 1787, ASTM B-152, CSA

COO (Country of Origin):
MX
The TE Connectivity FASTON Receptacle has operating temperature of 105°C.

UL and CSA approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy