TE Connectivity, PIDG Receptacle Crimp Quick Disconnect Terminal, Red, Insulated, Tin 16 AWG

This image is representative of the product range

Subtotal (1 box of 1000 units)*

$895.00

(exc. GST)

$984.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +$0.895$895.00

*price indicative

RS Stock No.:
279-8790
Distrelec Article No.:
148-20-706
Mfr. Part No.:
9-160483-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Quick Disconnect Terminal

Splice Type

Receptacle

Overall Length

20.88mm

Minimum Wire Size AWG

22AWG

Diameter

3.56mm

Maximum Wire Size AWG

16AWG

Insulation

Insulated

Colour

Red

Contact Dimensions

6.35 x 5.74 x 0.7 mm

Insulation Material

Nylon

Contact Length

6.35mm

Series

PIDG

Contact Material

Brass

Termination Type

Crimp

Contact Plating

Tin

Thickness

0.020in

Standards/Approvals

UL 94V-2, ASTM B-545, MIL-SPEC, UL, EN 1676, ASTM B 36, SAE AS7928, SAE AMS QQ-N-290, MIL-C-50, DIN 1787, ASTM B-152, CSA

COO (Country of Origin):
MX
The TE Connectivity FASTON Receptacle has operating temperature of 105°C.

UL and CSA approved

Each (In a Pack of 5)
$1.586
Each (In a Bag of 50)
$1.488
Each
$2.06
Each (In a Pack of 10)
$0.54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy