MECATRACTION, MJ Butt Connector, Uninsulated 10 AWG

Subtotal (1 box of 100 units)*

$145.10

(exc. GST)

$159.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +$1.451$145.10

*price indicative

RS Stock No.:
265-0462
Mfr. Part No.:
MJ6CT
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Connector

Splice Type

Butt

Overall Length

24mm

Diameter

5.5mm

Minimum Wire Size AWG

9AWG

Maximum Wire Size AWG

10AWG

Insulation

Uninsulated

Series

MJ

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Mecatraction MJ series copper butt connector with electrolytic tinning process, bell entry from 6 mm² and inspection hole with cable stopper.

Electrolytic tinning process

Bell entry from 6 mm² and inspection hole with cable stopper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy