Molex, 19164 Butt Crimp Butt Splice Terminal, Insulated 14 AWG

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$7.17

(exc. GST)

$7.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45$1.434$7.17-
50 - 120$1.256$6.2812%
125 - 245$1.142$5.7120%
250 +$1.046$5.2327%

*price indicative

Packaging Options:
RS Stock No.:
259-2462
Mfr. Part No.:
19164-0045
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Splice Type

Butt

Product Type

Crimp Butt Splice Terminal

Overall Length

39.4mm

Diameter

5.84mm

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Insulation

Insulated

Insulation Material

Nickel Activated Carbon

Series

19164

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Molex perma-sea butt splice for 14-16 AWG wire. It has mylar tape carrier.

Barrel type closed

Color - Resin Blue

Insulation NiAc

Material - metal Copper

Wire insulation diameter 5.84mm max

Wire size AWG 14, 16

Each (On a Tape of 5)
$1.936
Each (Supplied on a Reel)
$1.936
Each
$3.84
1 Pack of 250
$460.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy