Molex, 19003 Quick Splice Crimp Quick Disconnect Terminal, Yellow, Insulated, Tin 24 AWG
- RS Stock No.:
- 259-2421
- Mfr. Part No.:
- 19003-0103
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$902.50
(exc. GST)
$992.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $0.361 | $902.50 |
*price indicative
- RS Stock No.:
- 259-2421
- Mfr. Part No.:
- 19003-0103
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Splice Type | Quick Splice | |
| Product Type | Crimp Quick Disconnect Terminal | |
| Overall Length | 19.8mm | |
| Minimum Wire Size AWG | 26AWG | |
| Diameter | 1.9mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 24AWG | |
| Colour | Yellow | |
| Insulation Material | Nylon | |
| Series | 19003 | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Thickness | 510μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Splice Type Quick Splice | ||
Product Type Crimp Quick Disconnect Terminal | ||
Overall Length 19.8mm | ||
Minimum Wire Size AWG 26AWG | ||
Diameter 1.9mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 24AWG | ||
Colour Yellow | ||
Insulation Material Nylon | ||
Series 19003 | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Thickness 510μm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex insulkrimp quick disconnect, female, for 24-26 (0.20-0.12mm²) with continuous molded strip, tab 4.75 x 0.51mm in yellow Color.
Barrel type closed
Color - resin yellow
Gender female
Glow-wire capable no
Insulation nylon (PA)
Wire insulation diameter 1.90mm max
Wire size AWG 24, 26
Related links
- Molex Yellow Tin 24 AWG
- Molex Red Tin 18 AWG
- Molex Yellow Tin 16 AWG
- Molex Yellow Tin 10 AWG
- Molex 19003 Yellow Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.8 mm Tab Size 24 AWG to 26 AWG
- Molex 19003 Yellow Insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 24 AWG to 26 AWG
- Molex 19003 Dark Yellow Insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 24 AWG to 26
- Molex Blue Tin 14 AWG
