TE Connectivity, STRATO-THERM Butt Splice Connector, Uninsulated, Nickel 16 AWG
- RS Stock No.:
- 246-6468
- Mfr. Part No.:
- 323795
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $5.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$12.01
(exc. GST)
$13.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship
- Plus 810 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $1.201 | $12.01 | - |
| 250 - 490 | $1.181 | $11.81 | $5.00 |
| 500 + | $1.161 | $11.61 | $20.00 |
*price indicative
- RS Stock No.:
- 246-6468
- Mfr. Part No.:
- 323795
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Butt | |
| Overall Length | 14.4mm | |
| Diameter | 4.19mm | |
| Minimum Wire Size AWG | 16AWG | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 16AWG | |
| Series | STRATO-THERM | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Butt | ||
Overall Length 14.4mm | ||
Diameter 4.19mm | ||
Minimum Wire Size AWG 16AWG | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 16AWG | ||
Series STRATO-THERM | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Standard Butt Splices
SOLISTRAND STRATO-THERM standard type heat resistant butt splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant butt splice crimp terminals are made from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping.The maximum operating temperature for these STRATO-THERM heat resistant standard butt splice crimp terminals is 343°C (650°F).
TE Connectivity STRATO-THERM Terminals and Splices
Note
For suitable hand crimp tool see stock number 162-3159
- RS Stock No. 3975597
- Mfr. Part No. 322822
Each (In a Pack of 10)
$1.516
- RS Stock No. 3975711
- Mfr. Part No. 323878
Each (In a Pack of 10)
$2.946
- RS Stock No. 2466452
- Mfr. Part No. 323796
Each (In a Pack of 10)
$1.548
- RS Stock No. 2466474
- Mfr. Part No. 323755
Each (In a Pack of 10)
$1.886
Related links
- TE Connectivity Uninsulated, Nickel 16 AWG
- TE Connectivity Uninsulated, Nickel 16 AWG
- TE Connectivity Uninsulated, Nickel 16 AWG
- TE Connectivity Uninsulated, Nickel 22 → 16 AWG
- TE Connectivity Uninsulated, Nickel 10 AWG
- TE Connectivity Uninsulated, Nickel 14 AWG
- TE Connectivity Uninsulated 16 AWG
- TE Connectivity Uninsulated 10 AWG











