TE Connectivity, MAG-MATE Terminal, Uninsulated, Tin 27 AWG
- RS Stock No.:
- 217-5396
- Mfr. Part No.:
- 1740417-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$31.10
(exc. GST)
$34.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 1200 | $0.311 | $31.10 |
| 1300 - 2400 | $0.303 | $30.30 |
| 2500 + | $0.298 | $29.80 |
*price indicative
- RS Stock No.:
- 217-5396
- Mfr. Part No.:
- 1740417-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Overall Length | 19mm | |
| Diameter | 3.18mm | |
| Minimum Wire Size AWG | 30AWG | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 27AWG | |
| Series | MAG-MATE | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Overall Length 19mm | ||
Diameter 3.18mm | ||
Minimum Wire Size AWG 30AWG | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 27AWG | ||
Series MAG-MATE | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
The TE Connectivity MAG-MATE, pin type Magnet Wire Terminals, having 3.18 mm mating pin diameter and 7.6 mm terminal height.
Magnet Wire Terminal Wire/Cable Type - Magnet Wire
Magnet Wire Terminal Plating Material - Phosphor Bronze, Tin
Terminal & Splice Type - Pin
Related links
- TE Connectivity Uninsulated, Tin 27 AWG
- TE Connectivity Uninsulated, Tin 31 AWG
- TE Connectivity MAG-MATE Grey Uninsulated Male PCB Terminal 4.75 mm Tab Size
- TE Connectivity 30 AWG to 27 AWG, Grey
- TE Connectivity 30 AWG to 27 AWG, Grey
- TE Connectivity 16 AWG to 15 AWG, Grey
- TE Connectivity MAG-MATE Grey Uninsulated Male Terminal 1.3 x 0.33 mm Tab Size 29 AWG to 26 AWG
- TE Connectivity MAG-MATE 300 Grey Uninsulated Female Terminal 4.32 mm Tab Size 16.5 AWG to 20 AWG
