Molex, 19215 Butt Crimp Butt Splice Terminal, Uninsulated
- RS Stock No.:
- 259-2486
- Mfr. Part No.:
- 19215-0034
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 box of 250 units)*
$192.75
(exc. GST)
$212.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | $0.771 | $192.75 |
*price indicative
- RS Stock No.:
- 259-2486
- Mfr. Part No.:
- 19215-0034
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Butt Splice Terminal | |
| Splice Type | Butt | |
| Overall Length | 0.864in | |
| Minimum Wire Size AWG | 8AWG | |
| Diameter | 0.295in | |
| Insulation | Uninsulated | |
| Series | 19215 | |
| Termination Type | Tin | |
| Standards/Approvals | UL E32244, CSA LR18689 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Butt Splice Terminal | ||
Splice Type Butt | ||
Overall Length 0.864in | ||
Minimum Wire Size AWG 8AWG | ||
Diameter 0.295in | ||
Insulation Uninsulated | ||
Series 19215 | ||
Termination Type Tin | ||
Standards/Approvals UL E32244, CSA LR18689 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Molex versakrimp butt splice for 8 AWG wire.
Barrel type closed - Brazed
Material - metal Copper
Material - plating mating tin
Material - Plating Termination Tin
Net weight 4.282/g
Temperature range - operating 149°C
Wire size AWG 8
