MECATRACTION, 51000 Butt Splice Connector, Red, Insulated, Tin 16 AWG

Get a bulk buy discount

Add 500 more to save 9%

View bulk pricing options

Subtotal (1 box of 100 units)*

$530.60

(exc. GST)

$583.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 400$5.306$530.60-
500 +$4.776$477.609%

*price indicative

RS Stock No.:
200-7043
Mfr. Part No.:
C100-51391
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Splice Type

Butt

Product Type

Splice Connector

Overall Length

32mm

Minimum Wire Size AWG

22AWG

Diameter

3.6mm

Insulation

Insulated

Maximum Wire Size AWG

16AWG

Colour

Red

Insulation Material

Polyamide

Series

51000

Termination Type

Crimp

Contact Plating

Tin

Standards/Approvals

No

COO (Country of Origin):
IT
C100-51391

The Mecatraction 51000 series is a preinsulated butt splice.

Tin-plated copper

Barrel with funnel entry

Copper sleeve for crimping insulation giving better resistance to vibration

Polycarbonate insulation sleeve

Maximum operating temperature: +105°C

Flammability rating: UL94V0

Each (In a Box of 100)
$7.407
Each (In a Box of 100)
$4.838
Each (In a Pack of 100)
$0.859
Each (In a Bag of 1000)
$0.137

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy