TE Connectivity, 35653 Closed End Splice Connector, Natural, Insulated, Tin 10 AWG

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 pack of 6000 units)*

$2,082.20

(exc. GST)

$2,290.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$2,082.20$0.347-
5 +$1,873.98$0.3129%

*price indicative

RS Stock No.:
190-4006
Mfr. Part No.:
35653
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Splice Connector

Splice Type

Closed End

Overall Length

19.69mm

Minimum Wire Size AWG

22AWG

Diameter

11.25mm

Maximum Wire Size AWG

10AWG

Insulation

Insulated

Colour

Natural

Insulation Material

Nylon

Series

35653

Contact Material

Copper

Contact Plating

Tin

Thickness

550μm

Standards/Approvals

RoHS

TE Connectivity Closed End Splices


Closed end splices available with nylon or vinyl insulation that accept a combination of solid and stranded wires for single and multiple applications. These insulated closed end splices are made from copper with a tin finish. For wire size, colour, opening diameter and insulation material please see additional data table.

A hand crimping tool is available for crimping size 22-14 AWG splices, please see stock number 431-8901

Wire range 22-14 awg

UL & CSA approved

Robust, high quality splice tool Stock no. 431-8901 available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy