Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$57.30
(exc. GST)
$63.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 900 unit(s) shipping from 23 November 2026
- Plus 4,000 unit(s) shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | $0.573 | $57.30 |
| 1000 - 1900 | $0.562 | $56.20 |
| 2000 - 4900 | $0.545 | $54.50 |
| 5000 - 24900 | $0.531 | $53.10 |
| 25000 + | $0.437 | $43.70 |
*price indicative
- RS Stock No.:
- 178-8398
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Splice Connector | |
| Splice Type | Closed End | |
| Overall Length | 17.8mm | |
| Minimum Wire Size AWG | 12AWG | |
| Diameter | 9.2mm | |
| Maximum Wire Size mm² | 5.5mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Insulation | Insulated | |
| Colour | Natural | |
| Insulation Material | Nylon | |
| Series | RS PRO | |
| Contact Material | Copper | |
| Thickness | 700μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Splice Connector | ||
Splice Type Closed End | ||
Overall Length 17.8mm | ||
Minimum Wire Size AWG 12AWG | ||
Diameter 9.2mm | ||
Maximum Wire Size mm² 5.5mm² | ||
Maximum Wire Size AWG 10AWG | ||
Insulation Insulated | ||
Colour Natural | ||
Insulation Material Nylon | ||
Series RS PRO | ||
Contact Material Copper | ||
Thickness 700μm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO CLOSED END CONNECTORS