Get a bulk buy discount
Add 500 more to save $9.00
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$40.70
(exc. GST)
$44.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 450 | $0.814 | $40.70 | - |
| 500 - 950 | $0.796 | $39.80 | $9.00 |
| 1000 - 2450 | $0.774 | $38.70 | $40.00 |
| 2500 - 12450 | $0.755 | $37.75 | $147.50 |
| 12500 + | $0.622 | $31.10 | $2,400.00 |
*price indicative
- RS Stock No.:
- 178-7236
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Splice Type | Closed End | |
| Product Type | Splice Connector | |
| Overall Length | 25.5mm | |
| Diameter | 10mm | |
| Minimum Wire Size AWG | 12AWG | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 6mm² | |
| Colour | Natural | |
| Insulation Material | Nylon | |
| Series | RS PRO | |
| Contact Material | Copper | |
| Thickness | 700μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Splice Type Closed End | ||
Product Type Splice Connector | ||
Overall Length 25.5mm | ||
Diameter 10mm | ||
Minimum Wire Size AWG 12AWG | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size AWG 10AWG | ||
Insulation Insulated | ||
Maximum Wire Size mm² 6mm² | ||
Colour Natural | ||
Insulation Material Nylon | ||
Series RS PRO | ||
Contact Material Copper | ||
Thickness 700μm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The RS PRO Splice connector is an insulated connector with length of 25.5mm and has wire size of 10AWG.
Colour: Naturals
Contact Material: Copper
