TE Connectivity, 328730 Closed End Wire Splice Connector, Clear, Insulated, Tin 10 AWG

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 4000 units)*

$2,701.36

(exc. GST)

$2,971.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Pack(s)
Per Pack
Per unit*
1 - 1$2,701.36$0.675
2 - 3$2,633.82$0.658
4 +$2,593.34$0.648

*price indicative

RS Stock No.:
190-3868
Mfr. Part No.:
328730
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Closed End

Product Type

Wire Splice Connector

Overall Length

18.29mm

Minimum Wire Size AWG

22AWG

Diameter

3.68mm

Maximum Wire Size AWG

10AWG

Insulation

Insulated

Colour

Clear

Series

328730

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

No

TE Connectivity Closed End Splices


Closed end splices available with nylon or vinyl insulation that accept a combination of solid and stranded wires for single and multiple applications. These insulated closed end splices are made from copper with a tin finish. For wire size, colour, opening diameter and insulation material please see additional data table.

A hand crimping tool is available for crimping size 22-14 AWG splices, please see stock number 431-8901

Wire range 22-14 awg

UL & CSA approved

Robust, high quality splice tool Stock no. 431-8901 available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy