TE Connectivity, 8-328730 Closed End Splice, Insulated, Tin 10 AWG

Subtotal (1 box of 300 units)*

$316.35

(exc. GST)

$347.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$316.35$1.055

*price indicative

RS Stock No.:
799-124
Mfr. Part No.:
8-328730-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Closed End

Product Type

Splice

Overall Length

18.29mm

Diameter

11.58mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

10AWG

Insulation

Insulated

Insulation Material

Nylon

Series

8-328730

Contact Material

Copper

Contact Plating

Tin

Termination Type

Barrel

Thickness

550μm

Standards/Approvals

RoHS

COO (Country of Origin):
US
The TE Connectivity manufacturer provides a closed end splice is designed for a wide range of wire sizes, ensuring versatile connectivity solutions. This product is fully insulated, crafted from copper for reliable performance in electrical applications.

Compatible with wire sizes ranging from 0.3 to 6 mm²

Operates efficiently at an electrical voltage of up to 600 V

Constructed from Durable nylon insulation material for longevity

Features a closed barrel type for secure wire connections

Packaged in quantities of 100 for convenient usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy