WAGO, 2273 Wire Splice Splice Connector, Clear, Insulated, Tin 16 AWG
- RS Stock No.:
- 303-319
- Mfr. Part No.:
- 2273-204/995-020
- Brand:
- WAGO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$27.33
(exc. GST)
$30.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $27.33 | $1.367 |
| 5 - 9 | $25.14 | $1.257 |
| 10 + | $22.18 | $1.109 |
*price indicative
- RS Stock No.:
- 303-319
- Mfr. Part No.:
- 2273-204/995-020
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Splice Type | Wire Splice | |
| Product Type | Splice Connector | |
| Overall Length | 16.7mm | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Insulation | Insulated | |
| Colour | Clear | |
| Insulation Material | Polycarbonate | |
| Series | 2273 | |
| Contact Material | Electrolytic Copper | |
| Termination Type | Push-in | |
| Contact Plating | Tin | |
| Standards/Approvals | IEC/EN 60998, UL 486C | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Splice Type Wire Splice | ||
Product Type Splice Connector | ||
Overall Length 16.7mm | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Insulation Insulated | ||
Colour Clear | ||
Insulation Material Polycarbonate | ||
Series 2273 | ||
Contact Material Electrolytic Copper | ||
Termination Type Push-in | ||
Contact Plating Tin | ||
Standards/Approvals IEC/EN 60998, UL 486C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago PUSH WIRE splicing connector is designed for solid conductors with a maximum cross-section of 2.5 mm² and accommodates up to four conductors. It features a transparent housing with a red cover and operates in temperatures up to 60°C (T60). The connector offers a convenient push-in termination for up to eight solid conductors, supporting a cross-section range of 0.5 to 2.5 mm². This versatile connector can handle various conductor sizes and ensures secure termination of solid copper conductors.
Color transparent
Cover color red
Insulation material main housing Polycarbonate
Flammability class per UL94 V2
