JST, C Butt Splice Connector, Yellow, Red, Blue, Uninsulated
- RS Stock No.:
- 166-7274
- Mfr. Part No.:
- C-5.5
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $179.20
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$358.60
(exc. GST)
$394.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $358.60 | $0.359 | - |
| 5 + | $322.76 | $0.323 | $179.20 |
*price indicative
- RS Stock No.:
- 166-7274
- Mfr. Part No.:
- C-5.5
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 15mm | |
| Diameter | 5.4mm | |
| Insulation | Uninsulated | |
| Colour | Yellow, Red, Blue | |
| Insulation Material | Nylon | |
| Series | C | |
| Termination Type | Crimp | |
| Standards/Approvals | Certificate No.: E42024, Certificate No.: LR20812 | |
| Select all | ||
|---|---|---|
Brand JST | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 15mm | ||
Diameter 5.4mm | ||
Insulation Uninsulated | ||
Colour Yellow, Red, Blue | ||
Insulation Material Nylon | ||
Series C | ||
Termination Type Crimp | ||
Standards/Approvals Certificate No.: E42024, Certificate No.: LR20812 | ||
- COO (Country of Origin):
- JP
JST Uninsulated Butt Splice Crimp Terminals
A range of non-insulated crimp butt splice terminals suitable for use with a variety of wire sizes. These crimp butt splice terminals have a wire stop feature.
JST Terminals
- RS Stock No. 8388386
- Mfr. Part No. C-38
Each (In a Pack of 10)
$11.698
- RS Stock No. 8388377
- Mfr. Part No. C-8
Each (In a Pack of 50)
$1.045
- RS Stock No. 1617863
- Mfr. Part No. C-8
Each (In a Box of 500)
$0.419
- RS Stock No. 8388377P
- Mfr. Part No. C-8
Each (Supplied in a Bag)
$1.045










