TE Connectivity, STRATO-THERM Butt Splice Connector, Uninsulated 10 AWG

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 9%

View bulk pricing options

Subtotal (1 box of 500 units)*

$3,980.50

(exc. GST)

$4,378.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 17 December 2026
  • Plus 1,000 unit(s) shipping from 15 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
500 - 2000$7.961$3,980.50-
2500 +$7.165$3,582.509%

*price indicative

RS Stock No.:
164-8617
Distrelec Article No.:
304-47-260
Mfr. Part No.:
323696
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Butt

Product Type

Splice Connector

Overall Length

14.4mm

Minimum Wire Size AWG

12AWG

Minimum Wire Size mm²

3mm²

Diameter

5.74mm

Insulation

Uninsulated

Maximum Wire Size mm²

6mm²

Maximum Wire Size AWG

10AWG

Series

STRATO-THERM

Contact Material

Nickel

Thickness

990μm

Standards/Approvals

RoHS

COO (Country of Origin):
US

TE Connectivity SOLISTRAND STRATO-THERM High Temperature Standard Butt Splices


SOLISTRAND STRATO-THERM standard type high temperature butt splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM high temperature butt splice crimp terminals are made from solid nickel and are designed to terminate sold and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping.The maximum operating temperature for these STRATO-THERM butt splice crimp terminals is 649°C (1200°F).

TE Connectivity STRATO-THERM Terminals and Splices


Note

For suitable hand crimp tool see stock number 162-3159

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy