TE Connectivity, SOLISTRAND Parallel Splice Connector, Uninsulated, Tin 6 AWG

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 500 units)*

$348.50

(exc. GST)

$383.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 31 December 2026
  • Plus 3,000 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
500 - 2000$0.697$348.50
2500 +$0.627$313.50

*price indicative

RS Stock No.:
161-4399
Mfr. Part No.:
34319
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Parallel

Product Type

Splice Connector

Overall Length

11.1mm

Minimum Wire Size mm²

13mm²

Minimum Wire Size AWG

8AWG

Maximum Wire Size AWG

6AWG

Maximum Wire Size mm²

15mm²

Insulation

Uninsulated

Series

SOLISTRAND

Contact Material

Copper

Contact Plating

Tin

Thickness

1.52mm

Standards/Approvals

RoHS

COO (Country of Origin):
US

TE Connectivity SOLISTRAND Closed Barrel Parallel Splices


SOLISTRAND closed barrel parallel splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND closed barrel parallel splices are MADE from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels of these SOLISTRAND parallel splices are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping

TE Connectivity SOLISTRAND Terminals and Splices


Note

For suitable hand crimp tool see stock number 817-325 and stock number 373-308 for die assembly or hand crimp tool stock number 162-3159

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy