TE Connectivity, D-436 Parallel Wire Splice Connector, Blue, Yellow, Natural, Transparent Blue, Insulated, Tin 12 AWG

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$78.29

(exc. GST)

$86.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 26 November 2026
  • Plus 300 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20$7.829$78.29-
30 - 40$7.635$76.352%
50 +$7.518$75.183%

*price indicative

RS Stock No.:
136-4677
Mfr. Part No.:
D-436-59
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Parallel

Product Type

Wire Splice Connector

Overall Length

27.94mm

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

12AWG

Insulation

Insulated

Colour

Blue, Yellow, Natural, Transparent Blue

Insulation Material

Polyvinyl Fluoride

Series

D-436

Contact Material

Copper Alloy

Termination Type

Crimp

Contact Plating

Tin

Thickness

0.013in

Standards/Approvals

Type 1, MIL-T-10727, WW-T-775

COO (Country of Origin):
MX

TE Connectivity MiniSeal High Performance Immersion-Resistant Crimp Splices


MiniSeal high performance immersion-resistant crimp splices designed to provide long-term performance and excellent reliability in challenging environments. These MiniSeal splices have a lightweight, low profile design for use in applications where the need for space saving and environmental sealing is critical. MiniSeal splices consist of a plated copper crimp barrel, meltable inserts and a heat-shrinkable transparent sealing sleeve. The insulation sleeve provides environmental protection to the electrical connection against liquids such as hydraulic fluid, aviation fuel and lubrication fluids and the resulting chemical and galvanic corrosion. The heat-shrinkable sleeve also provides strain relief for the splice. Stock numbers with part numbers D-436-36/37/38 are MIL-S-81824/1 qualified and are suitable for use on aircraft, aerospace vehicles and similar applications where exposure to severe wind and high moisture occurs.

For suitable crimp tool see stock number 444-5693, a heating tool and reflector attachment must also be used.

Features and Benefits


Small and lightweight design

Easy one-step installation

Immersion resistant

Environmentally sealed against liquid penetration and resulting corrosion

Suitable for use in harsh environments

MIL spec M8184/1 versions available

Applications


These MiniSeal immersion resistant crimp splices are suitable for use in harsh environments within the aerospace and defence industries

Standards

MIL-S-81824/1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy