HellermannTyton, 3UT Crimp Splice Connector, Yellow, Insulated 10 AWG
- RS Stock No.:
- 850-161
- Mfr. Part No.:
- 3UT
- Brand:
- HellermannTyton
N
Subtotal (1 pack of 50 units)*
$8.58
(exc. GST)
$9.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $8.58 | $0.172 |
*price indicative
- RS Stock No.:
- 850-161
- Mfr. Part No.:
- 3UT
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Splice Connector | |
| Splice Type | Crimp | |
| Overall Length | 27mm | |
| Diameter | 8.1mm | |
| Minimum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size mm² | 6mm² | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Yellow | |
| Insulation Material | Polyvinyl Chloride | |
| Contact Dimensions | 6.5 mm | |
| Series | 3UT | |
| Contact Length | 15mm | |
| Contact Material | Copper | |
| Termination Type | Crimp Terminal | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Splice Connector | ||
Splice Type Crimp | ||
Overall Length 27mm | ||
Diameter 8.1mm | ||
Minimum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size mm² 6mm² | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Colour Yellow | ||
Insulation Material Polyvinyl Chloride | ||
Contact Dimensions 6.5 mm | ||
Series 3UT | ||
Contact Length 15mm | ||
Contact Material Copper | ||
Termination Type Crimp Terminal | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0850162
- Mfr. Part No. BS5
1 Pack of 50
$15.72
- RS Stock No. 0850066
- Mfr. Part No. BSW5
1 Pack of 50
$53.57
- RS Stock No. 0850064
- Mfr. Part No. BSW1
1 Pack of 100
$71.45
- RS Stock No. 0850068
- Mfr. Part No. BS1
1 Pack of 100
$14.10












