HellermannTyton, BSW2 Crimp Splice Connector, Blue, Insulated 14 AWG
- RS Stock No.:
- 850-065
- Mfr. Part No.:
- BSW2
- Brand:
- HellermannTyton
N
Subtotal (1 pack of 100 units)*
$79.06
(exc. GST)
$86.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $79.06 | $0.791 |
*price indicative
- RS Stock No.:
- 850-065
- Mfr. Part No.:
- BSW2
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Splice Type | Crimp | |
| Product Type | Splice Connector | |
| Overall Length | 35.5mm | |
| Diameter | 5.6mm | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Blue | |
| Insulation Material | Polyvinyl Chloride | |
| Contact Dimensions | 2.75 mm | |
| Series | BSW2 | |
| Contact Length | 15mm | |
| Contact Material | Copper | |
| Termination Type | Crimp Terminal | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Splice Type Crimp | ||
Product Type Splice Connector | ||
Overall Length 35.5mm | ||
Diameter 5.6mm | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size AWG 14AWG | ||
Insulation Insulated | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Blue | ||
Insulation Material Polyvinyl Chloride | ||
Contact Dimensions 2.75 mm | ||
Series BSW2 | ||
Contact Length 15mm | ||
Contact Material Copper | ||
Termination Type Crimp Terminal | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- CN
