NEMIQ, NEMIQ Connector, Multicolour, Partial 12 AWG
- RS Stock No.:
- 843-191
- Mfr. Part No.:
- AS SCP80T TL26
- Brand:
- NEMIQ
N
Subtotal (1 unit)*
$244.79
(exc. GST)
$269.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $244.79 |
*price indicative
- RS Stock No.:
- 843-191
- Mfr. Part No.:
- AS SCP80T TL26
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Connector | |
| Overall Length | 315mm | |
| Diameter | 4mm | |
| Minimum Wire Size AWG | 24AWG | |
| Insulation | Partial | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Multicolour | |
| Series | NEMIQ | |
| Termination Type | Screwless | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Connector | ||
Overall Length 315mm | ||
Diameter 4mm | ||
Minimum Wire Size AWG 24AWG | ||
Insulation Partial | ||
Maximum Wire Size AWG 12AWG | ||
Colour Multicolour | ||
Series NEMIQ | ||
Termination Type Screwless | ||
- COO (Country of Origin):
- SE
The NEMIQ Assortment box connectors offer an effective solution for secure and reliable connections within electrical systems. Designed for ease of use, they cater to various wiring configurations.
Suitable for solid conductors, enhancing flexibility in application
Transparent design allows for easy visibility of connections
Features an operation lever for simple locking and unlocking
Multi-coloured components assist in clear identification during installation
