NEMIQ, NEMIQ Connector, Multicolour, Partial 12 AWG
- RS Stock No.:
- 843-190
- Mfr. Part No.:
- AS SCP20 TL10
- Brand:
- NEMIQ
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$79.41
(exc. GST)
$87.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $79.41 |
| 10 + | $73.06 |
*price indicative
- RS Stock No.:
- 843-190
- Mfr. Part No.:
- AS SCP20 TL10
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Connector | |
| Overall Length | 150mm | |
| Diameter | 4mm | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Insulation | Partial | |
| Colour | Multicolour | |
| Series | NEMIQ | |
| Termination Type | Screwless | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Connector | ||
Overall Length 150mm | ||
Diameter 4mm | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Insulation Partial | ||
Colour Multicolour | ||
Series NEMIQ | ||
Termination Type Screwless | ||
- COO (Country of Origin):
- SE
The NEMIQ Assortment box offers a selection of 20 branch connectors designed for efficient locking and unlocking. These connectors accommodate various conductor types, ensuring flexibility and reliability in electrical connections.
Type of locking/unlocking lever for secure connections
Rated for 450 V and 25 A, suitable for a variety of applications
Compatible with solid conductors and multi-wire cores
Transparent housing allows for easy Visual inspection
