TE Connectivity, D-436 Butt Splice Connector, Black, Insulated 16 AWG
- RS Stock No.:
- 814-989
- Mfr. Part No.:
- 650069-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-989
- Mfr. Part No.:
- 650069-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 53.34mm | |
| Diameter | 4.32mm | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Insulation | Insulated | |
| Colour | Black | |
| Insulation Material | Polyvinylidene Fluoride | |
| Series | D-436 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 53.34mm | ||
Diameter 4.32mm | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Insulation Insulated | ||
Colour Black | ||
Insulation Material Polyvinylidene Fluoride | ||
Series D-436 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity butt splice is a high-performance, immersion-resistant crimp splices designed for wire-to-wire connections. These splices ensure reliable electrical integrity and prevent the intrusion of liquids and contaminants.
MIL-Spec approval ensures compliance with stringent military standards
Small and lightweight design facilitates easy installation in constrained spaces
Heat-shrinkable sealing sleeves provide excellent strain relief and insulation
Multiple wire configurations support a variety of aerospace and defence applications
Related links
- TE Connectivity Black, Insulated 16 AWG
- TE Connectivity Butt Wire Splice Connector Insulated 18 → 16 AWG
- TE Connectivity Red, Insulated 26 → 20 AWG
- TE Connectivity Red Nickel 16 AWG
- TE Connectivity Red Tin 16 AWG
- TE Connectivity Blue, Insulated 16 → 20 AWG
- TE Connectivity Black Tin 8 AWG
- RND Red, Insulated 16 AWG
