TE Connectivity, RAYCHEM Butt Splice Connector, Black, Insulated 16 AWG
- RS Stock No.:
- 679-374
- Mfr. Part No.:
- 650143-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-374
- Mfr. Part No.:
- 650143-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 91.44mm | |
| Diameter | 3.56mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Insulation | Insulated | |
| Colour | Black | |
| Insulation Material | Modified Polyvinylidene | |
| Series | RAYCHEM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 91.44mm | ||
Diameter 3.56mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Insulation Insulated | ||
Colour Black | ||
Insulation Material Modified Polyvinylidene | ||
Series RAYCHEM | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Fully Insulated Sealable Splice Kit designed for high-reliability wire terminations using Alumel conductors ranging from 22 to 16 AWG. With a 91.44 mm [3.6 in] length and 0 serration closed barrel, it ensures consistent crimping and environmental sealing in demanding applications. This splice kit is Ideal for aerospace, defense, and industrial systems requiring robust electrical performance and insulation integrity.
Supports 22 to 16 AWG or .38 to 1.34 mm² Alumel wire with 754 to 2426 CMA
Closed barrel with 0 serration for secure mechanical retention
Supplied in bag or box packaging for flexible installation logistics
