TE Connectivity, 65013 Splice, Insulated
- RS Stock No.:
- 795-628
- Mfr. Part No.:
- 650139-000
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 20 units)*
$634.52
(exc. GST)
$697.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $634.52 | $31.726 |
*price indicative
- RS Stock No.:
- 795-628
- Mfr. Part No.:
- 650139-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice | |
| Overall Length | 29.21mm | |
| Diameter | 1.69mm | |
| Insulation | Insulated | |
| Insulation Material | Modified Polyvinylidene | |
| Contact Dimensions | 1.69 mm | |
| Series | 65013 | |
| Contact Material | Copper Alloy | |
| Termination Type | Barrel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice | ||
Overall Length 29.21mm | ||
Diameter 1.69mm | ||
Insulation Insulated | ||
Insulation Material Modified Polyvinylidene | ||
Contact Dimensions 1.69 mm | ||
Series 65013 | ||
Contact Material Copper Alloy | ||
Termination Type Barrel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity splice kit is designed for secure and reliable wire connections. It features a fully insulated design, ensuring protection and efficiency in a variety of applications.
16 AWG wire gauge with 1.21 mm² cross-section for optimal conductivity
Sealable construction enhances durability and moisture resistance
Built with copper alloy for effective electrical performance
Closed barrel design facilitates secure wire entry and retention
Insulated with modified polyvinylidene for added safety
Suitable for discrete wire and cable types, ensuring versatility
