Molex, 19035 Crimp Plug, Red, Insulated, Tin 18 AWG
- RS Stock No.:
- 785-442
- Mfr. Part No.:
- 19035-0004
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
$1,198.58
(exc. GST)
$1,318.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,198.58 | $1.199 |
*price indicative
- RS Stock No.:
- 785-442
- Mfr. Part No.:
- 19035-0004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Plug | |
| Splice Type | Crimp | |
| Overall Length | 22.55mm | |
| Diameter | 3.6mm | |
| Minimum Wire Size AWG | 22AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Red | |
| Insulation Material | Nylon | |
| Contact Length | 22.55mm | |
| Series | 19035 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Tin-Plated End Termination | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Plug | ||
Splice Type Crimp | ||
Overall Length 22.55mm | ||
Diameter 3.6mm | ||
Minimum Wire Size AWG 22AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Colour Red | ||
Insulation Material Nylon | ||
Contact Length 22.55mm | ||
Series 19035 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Tin-Plated End Termination | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Molex Quick disconnect is a reliable solution for connecting 22 to 18 AWG wire, ensuring efficient power transmission and connection integrity across various applications.
Designed for compatibility with 22-18 AWG wire for versatile use
Constructed with Mylar tape for increased durability and reliability
Measuring 22.55mm in length, it provides a Compact connection solution
Part of the 19035 Series, ensuring consistent quality and performance
