TE Connectivity, 35115 Closed End Splice Connector, Transparent, Insulated, Tin 14 AWG
- RS Stock No.:
- 164-3109
- Mfr. Part No.:
- 1-35115-0
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,452.87
(exc. GST)
$1,598.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $1,452.87 | $0.581 | - |
| 5 + | $1,404.93 | $0.562 | 3% |
*price indicative
- RS Stock No.:
- 164-3109
- Mfr. Part No.:
- 1-35115-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Closed End | |
| Product Type | Splice Connector | |
| Overall Length | 17.27mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 8.71mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Transparent | |
| Series | 35115 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 5.08mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Closed End | ||
Product Type Splice Connector | ||
Overall Length 17.27mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 8.71mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Colour Transparent | ||
Series 35115 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 5.08mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
TE Connectivity Closed End Splices
Closed end splices available with nylon or vinyl insulation that accept a combination of solid and stranded wires for single and multiple applications. These insulated closed end splices are made from copper with a tin finish. For wire size, colour, opening diameter and insulation material please see additional data table.
A hand crimping tool is available for crimping size 22-14 AWG splices, please see stock number 431-8901
Wire range 22-14 awg
UL & CSA approved
Robust, high quality splice tool Stock no. 431-8901 available
