Molex, 19164 Closed End Crimp Quick Disconnect Terminal, Blue, Insulated, Tin 14 AWG
- RS Stock No.:
- 684-040
- Mfr. Part No.:
- 19164-0040
- Brand:
- Molex
Subtotal (1 bag of 250 units)*
$511.58
(exc. GST)
$562.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $511.58 | $2.046 |
*price indicative
- RS Stock No.:
- 684-040
- Mfr. Part No.:
- 19164-0040
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Quick Disconnect Terminal | |
| Splice Type | Closed End | |
| Minimum Wire Size AWG | 16AWG | |
| Diameter | 3.96mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Series | 19164 | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Standards/Approvals | IPC 1752A Class C, UL, IEC-62474, REACH, IPC 1752A Class D, CSA, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Quick Disconnect Terminal | ||
Splice Type Closed End | ||
Minimum Wire Size AWG 16AWG | ||
Diameter 3.96mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Series 19164 | ||
Contact Material Tin | ||
Contact Plating Tin | ||
Standards/Approvals IPC 1752A Class C, UL, IEC-62474, REACH, IPC 1752A Class D, CSA, RoHS | ||
- COO (Country of Origin):
- US
The Molex Perma-Seal Male Snap Plug is expertly designed to facilitate secure and reliable connections for 16-14 AWG wire applications. With a diameter of 3.96mm this versatile connector is part of the Quick Disconnects category ensuring easy and efficient assembly. Its durable copper alloy construction combined with a tin-plated finish ensures optimal conductivity and exceptional longevity making it ideal for both industrial and commercial use. The snap plug provides a straightforward solution for connections requiring partial insulation delivering performance across a broad temperature range of -55° to +125°C. Housed in a convenient carton packaging this product is perfect for engineers and technicians looking for high-quality dependable connectors in their projects.
Crafted from copper alloy for superior conductivity and durability
Tin plating enhances corrosion resistance and electrical performance
Partial insulation allows for versatility in various applications
Straight orientation simplifies installation and usage in tight spaces
Meets compliance standards for GADSL/IMDS and EU RoHS which ensuring regulatory adherence
Low-halogen status minimises environmental impact in line with contemporary safety standards
- RS Stock No. 0684275
- Mfr. Part No. 19164-0039
1 Pack of 250
$460.12
- RS Stock No. 0685133
- Mfr. Part No. 19006-0017
1 Bag of 400
$473.99
- RS Stock No. 0684263
- Mfr. Part No. 19039-0018
1 Reel of 500
$397.88
- RS Stock No. 0684517
- Mfr. Part No. 19039-0016
1 Reel of 500
$465.58











