TE Connectivity, DuraSeal Butt Splice Connector, Red, Insulated, Tin 22 AWG

Get a bulk buy discount

Add 500 more to save $14.00

View bulk pricing options

Subtotal (1 pack of 50 units)*

$67.15

(exc. GST)

$73.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16,000 unit(s) ready to ship from another location
  • Plus 16,450 unit(s) shipping from 17 June 2027
  • Plus 33,100 unit(s) shipping from 08 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450$1.343$67.15-
500 - 1200$1.315$65.75$14.00
1250 - 4950$1.275$63.75$85.00
5000 - 7450$1.244$62.20$495.00
7500 +$1.217$60.85$945.00

*price indicative

RS Stock No.:
533-673
Mfr. Part No.:
DS-18-22-RS
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Butt

Product Type

Splice Connector

Overall Length

36mm

Diameter

3.7mm

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

22AWG

Insulation

Insulated

Colour

Red

Insulation Material

Nylon

Series

DuraSeal

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

No

COO (Country of Origin):
MX

Red 22 → 18 AWG


Features and Benefits:


Colour is red - colour coded for easy identification of gauge sizes

Maximum wire size 1.5mm Dia.

0.5 to 1.0mm² CSA

Resistance to moisture and abrasion

Strain relief

Protection from wire pull out

Easy to install

Materials:

Insulative sleeve - polyamide with thermoplastic adhesive coating inside

Crimp splice – Tin plated copper alloy

Base metal – Copper

Applications:


These splice connectors are designed to splice tin plated or bare copper stranded wires with an insulation rated for at least 85 degrees C. Can be found in areas such as:

Automotive

Commercial wiring

Marine electronics

Splices


Red 0.25 - 1.6 mm²

Blue 1.0 - 2.6 mm²

Yellow 2.7 - 6.6 mm²

Duraseal Heatshrinkable


TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.

• The TE Duraseal kit is especially suited for use in automotive (approved by most car manufacturers) and marine builds, where environmental sealing is important

• Kits are also available comprising various heat-shrinkable pre-insulated nylon splices and terminals, covering ranges from 0.5mm² to 6.0mm².

Approvals

UL Listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy