WAGO, 221 Wire Splice Splice Connector, Clear, Insulated 10 AWG
- RS Stock No.:
- 303-351
- Mfr. Part No.:
- 221-613/995-008
- Brand:
- WAGO
Get a bulk buy discount
Add 5 more to save $8.65
View bulk pricing optionsSubtotal (1 pack of 8 units)*
$21.85
(exc. GST)
$24.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 146 unit(s) ready to ship from another location
- Plus 54 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $21.85 | $2.731 | - |
| 5 - 9 | $20.12 | $2.515 | $8.65 |
| 10 + | $17.72 | $2.215 | $41.30 |
*price indicative
- RS Stock No.:
- 303-351
- Mfr. Part No.:
- 221-613/995-008
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Splice Type | Wire Splice | |
| Product Type | Splice Connector | |
| Overall Length | 21.1mm | |
| Minimum Wire Size AWG | 20AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Clear | |
| Insulation Material | Polycarbonate | |
| Series | 221 | |
| Contact Material | Copper | |
| Termination Type | Cage Clamp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Splice Type Wire Splice | ||
Product Type Splice Connector | ||
Overall Length 21.1mm | ||
Minimum Wire Size AWG 20AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Colour Clear | ||
Insulation Material Polycarbonate | ||
Series 221 | ||
Contact Material Copper | ||
Termination Type Cage Clamp | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago splicing connector with levers is designed for all conductor types, up to 6 mm², with a transparent housing and 3-conductor configuration. It allows for easy conductor termination from 0.5 to 6 mm² by lifting the lever, inserting the conductor, and pressing the lever back down. This connector saves time during installations, especially in devices with higher power consumption or long cable runs, and offers standard-compliant mounting carrier options. Available in 2, 3, and 5wire versions.
Color transparent
Cover color transparent
Insulation material main housing Polycarbonate
Flammability class per UL94 V2
