Stanley 800mm Inclinometer
- RS Stock No.:
- 257-7100
- Mfr. Part No.:
- 1-42-254
- Brand:
- Stanley
Subtotal (1 unit)*
$154.42
(exc. GST)
$169.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.42 |
*price indicative
- RS Stock No.:
- 257-7100
- Mfr. Part No.:
- 1-42-254
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Length | 800mm | |
| Frame Material | Aluminium | |
| Number of Vials | 2 | |
| Accuracy | ±1 mm | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Length 800mm | ||
Frame Material Aluminium | ||
Number of Vials 2 | ||
Accuracy ±1 mm | ||
- COO (Country of Origin):
- FR
The Stanley rectangular levels TMLH has hook hole/suspension, 2 machined soles, accuracy +-1mm/m, 2 unbreakable shockproof flasks, one horizontal, one vertical, rectangular aluminium alloy level, lightweight and resistant, shock and weather resistant epoxy paint.
More ergonomic and clever
Better precision and visibility
High robustness and stability
Epoxy paint
Better precision and visibility
High robustness and stability
Epoxy paint
