Stanley FatMax 900mm Inclinometer

Subtotal (1 unit)*

$130.52

(exc. GST)

$143.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.52

*price indicative

RS Stock No.:
257-7075
Mfr. Part No.:
0-43-637
Brand:
Stanley FatMax
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley FatMax

Level Type

Box Level

Length

900mm

Frame Material

Aluminium

Number of Vials

3

Accuracy

±0.5 mm

COO (Country of Origin):
TH
The Stanley FatMax dual machined levelling surfaces for maximum accuracy on top and base, magnetic options have rare earth magnets, which are the strongest form of magnet available Magnets are built into the level for stability and strength, rock solid box beam construction is up to 5 times stronger than standard STANLEY levels.

Bi-material comfort grip handle Screwed into frame for better durability
Vials magnified by 20% for improved all round visibility
Accuracy is measured on a calibrated steel reference beam

Related links