Stanley FatMax 600mm Inclinometer
- RS Stock No.:
- 257-7071
- Mfr. Part No.:
- 0-42-065
- Brand:
- Stanley FatMax
Subtotal (1 unit)*
$249.43
(exc. GST)
$274.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 15 December 2025
- Plus 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $249.43 |
*price indicative
- RS Stock No.:
- 257-7071
- Mfr. Part No.:
- 0-42-065
- Brand:
- Stanley FatMax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley FatMax | |
| Level Type | Digital | |
| Length | 600mm | |
| Frame Material | Aluminium | |
| Number of Vials | 2 | |
| Accuracy | ±0.1 mm | |
| Select all | ||
|---|---|---|
Brand Stanley FatMax | ||
Level Type Digital | ||
Length 600mm | ||
Frame Material Aluminium | ||
Number of Vials 2 | ||
Accuracy ±0.1 mm | ||
- COO (Country of Origin):
- CN
The Stanley FatMax dual machined levelling surfaces for maximum accuracy on top and base, easy to read LCD backlit screen 360˚ read out, display flips to an upside down position making it functional for multiple positions Units displayed as º, %, mm/m, bridged Centre Vial Continuous surface for strength and marking /cutting.
Comfort grip carry handle
Shock resistant over moulded end caps for durability
Shock resistant over moulded end caps for durability
