Stanley 1.2m Inclinometer

Subtotal (1 unit)*

$242.74

(exc. GST)

$267.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$242.74

*price indicative

RS Stock No.:
261-4205
Mfr. Part No.:
0-42-086
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Level Type

Digital

Length

1.2m

Frame Material

Aluminium

Number of Vials

2

Accuracy

1 mm/m, ±0 mm/m

RoHS Status: Exempt

COO (Country of Origin):
CN
The Stanley Spirit Levels & Inclinometers provides a 360° readout flips in upside down position by functioning in all position with a LCD screen which is easy to read measurements.

Digital accuracy is 0.10
Low battery indicator
Recalibration function

Related links