- RS Stock No.:
- 257-7097
- Mfr. Part No.:
- 1-42-251
- Brand:
- Stanley
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$88.23
(exc. GST)
$97.05
(inc. GST)
Units | Per unit |
---|---|
1 + | $88.23 |
- RS Stock No.:
- 257-7097
- Mfr. Part No.:
- 1-42-251
- Brand:
- Stanley
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Stanley rectangular levels TMLH has hook hole/suspension, 2 machined soles, accuracy +-1mm/m, 2 unbreakable shockproof flasks, one horizontal, one vertical, rectangular aluminium alloy level, lightweight and resistant, shock and weather resistant: Epoxy paint.
More ergonomic and clever
Better precision and visibility
High robustness and stability
Epoxy paint
Better precision and visibility
High robustness and stability
Epoxy paint
Specifications
Attribute | Value |
---|---|
Length | 400mm |
Frame Material | Aluminium |
Number of Vials | 2 |
Accuracy | ±1 mm |