RS PRO 80 L Maintenance Spill Kit

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 kit)*

$721.80

(exc. GST)

$793.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Kit(s)
Per Kit
Saving
1 - 4$721.80-
5 +$594.0217%

*price indicative

RS Stock No.:
872-5763
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Application

Maintenance

Product Type

Spill Kit

Absorbent Capacity

80L

Kit Contents

80 x pads, 6 x 1.2m socks, 6 x waste bags , 6 x zip ties, 1 x user manual, 1 x static bin

Height

750mm

Width

580mm

Standards/Approvals

No

Length

500mm

COO (Country of Origin):
GB

RS PRO 80 Litre Maintenance Spill Kit


The RS PRO 80-litre static spill kit serves as a comprehensive solution for handling various spill types. Designed for maintenance needs, it includes universal grey sorbent pads, sorbent socks, and accompanying accessories to efficiently manage spills. Housed in a static bin with a lid, it strikes a balance between mobility and capacity.

Position these spill kits near potential spill risks for prompt response. Contents are thoughtfully packed for swift and hassle-free application during emergencies. The bin is reusable and refillable, ensuring long-term usability.

Features and Benefits


  • Static Spill Kit

  • Weather resistant bin

  • For spills up to 80L

  • Compatible with water, chemicals, fuels & oils

  • •Static Spill Kit

    •Weather resistant bin

    •For spills up to 80L

    •Compatible with water, chemicals, fuels & oils

    •Ergonomically packed contents

    •Reusable bin

    Kit Contents


  • 80 x pads

  • 6 x 1.2m socks

  • 6 x waste bags

  • 6 x zip ties

  • 1 x user manual

  • 1 x static bin

  • Applications


  • Spillage Control

  • 1 Kit
    $348.50
    1 Kit
    $108.63
    • RS Stock No. 7716478
    1 Kit
    $167.60
    Each
    $744.93

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy