RS PRO Spill Kit for Maintenance Use, 80 L Capacity
- RS Stock No.:
- 187-4712
- Brand:
- RS PRO
Subtotal (1 unit)*
$253.77
(exc. GST)
$279.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.77 |
*price indicative
- RS Stock No.:
- 187-4712
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spill Kit | |
| Application | Maintenance | |
| Absorbent Capacity | 80L | |
| Width | 500mm | |
| Length | 400mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spill Kit | ||
Application Maintenance | ||
Absorbent Capacity 80L | ||
Width 500mm | ||
Length 400mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Performance quality Maintenance (general purpose) absorbent roll from the RS PRO range. Maximum strength due to low linting cover stock on one side, minimising ripping, tearing and fraying Dimpled to ensure product stability even when saturated Designed to absorb and retain all industrial liquids, water, oil, coolant, and solvent-based spills. 100% TOP grade polypropylene construction. Perforated for economy of use Black cover stock hides absorbed fluids, for a neater work environment Combining performance and endurance Designed for use with day-to-day spills in any environment
Ideal for walkways
The workshop favourite
Open edges for quick wicking
