RS PRO Spill Kit, 80 L Capacity

Subtotal (1 unit)*

$248.42

(exc. GST)

$273.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$248.42

*price indicative

RS Stock No.:
187-4713
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spill Kit

Absorbent Capacity

80L

Width

4mm

Length

50mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
Performance quality Oil Only (Hydrophobic) absorbent roll from the RS PRO range. Maximum strength due to low linting cover stock applied to one side, minimises ripping, tearing and fraying Dimpled to ensure product stability even when saturated Designed to absorb and retain all oils and fuels Oil only properties mean the product will absorb floating oil from the surface of other fluids, i.e. water, coolant etc. 100% TOP grade polypropylene construction. Perforated for economy of use All-white construction indicates easily when oil has been absorbed Combining performance and endurance Designed for use with day to day spills in any environment

Perforated for multiple applications

Suit mechanical engineering workshops

Perforated to facilitate variable requirements

1 Box of 100
$444.81
Each
$253.77
1 Box of 100
$345.31
1 Box of 16
$383.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy