Ecospill Ltd Outdoor Spill Kit

Subtotal (1 unit)*

$1,327.20

(exc. GST)

$1,459.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,327.20

*price indicative

RS Stock No.:
712-123
Mfr. Part No.:
DUFSMET
Brand:
Ecospill Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Ecospill Ltd

Application

Outdoor

Product Type

Spill Kit

Height

101.6mm

Length

2.74m

Width

177.8mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ecospill Ltd ecospill Filter Sock is designed to effectively control Stormwater runoff by trapping pollutants in critical areas such as Storm drains and ditches. With its robust woven polymer casing, it promotes Rapid water flow while efficiently filtering out contaminants, including heavy metals, if equipped. Built for enduring performance, this filter sock boasts high UV resistance, enabling it to withstand long durations of sun exposure and adverse weather conditions, making it an invaluable tool for environmental protection and spill management.

Constructed from weatherproof materials for enhanced durability

Quickly captures sediment and heavy metals, protecting waterways

Designed for use in high-risk locations like Storm drains

Allows for Rapid water flow while maintaining filtration efficiency

Resilient to UV exposure for lasting outdoor performance

Ideal solution for spill preparedness and environmental sustainability

  • RS Stock No. 1927770
  • Mfr. Part No. P3245340
Each
$70.19
  • RS Stock No. 1236014
  • Mfr. Part No. FG425200YEL
Each
$70.40
  • RS Stock No. 1236012
  • Mfr. Part No. FG425100YEL
Each
$237.00
  • RS Stock No. 1938429
  • Mfr. Part No. 07-1015
Each
$82.81

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy