Bulk discount available
View bulk pricing optionsSubtotal (1 kit)*
$5,351.70
(exc. GST)
$5,886.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 4 | $5,351.70 |
| 5 + | $4,404.43 |
*price indicative
- RS Stock No.:
- 136-7566
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spill Kit | |
| Application | Maintenance | |
| Absorbent Capacity | 600L | |
| Kit Contents | 190 x pads, 8 x 3m socks, 16 x pillows , 2 x rolls, 4 x booms, 1 x hazard warning tape, 1 x floor sign, 40 x waste bags , 40 zip ties, 1 x user manual, 1 x 4 wheeled bin | |
| Standards/Approvals | No | |
| Width | 800mm | |
| Length | 1.4m | |
| Height | 1.32m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spill Kit | ||
Application Maintenance | ||
Absorbent Capacity 600L | ||
Kit Contents 190 x pads, 8 x 3m socks, 16 x pillows , 2 x rolls, 4 x booms, 1 x hazard warning tape, 1 x floor sign, 40 x waste bags , 40 zip ties, 1 x user manual, 1 x 4 wheeled bin | ||
Standards/Approvals No | ||
Width 800mm | ||
Length 1.4m | ||
Height 1.32m | ||
- COO (Country of Origin):
- GB
RS PRO 600 L Maintenance Spill Kit
Need a large-capacity spill kit to manage spillages and leaks? This RS PRO kit is a mobile alternative to a spill station and contains items with varying absorbency capabilities to deal with oil, fuel and water-based soluble messes.
The 600 litre container has four wheels that lock and unlock so you can easily wheel it to the EXACT spill site. You can also lock it in place so it doesn't run down sloped floors or move it out of the way again when you're done with the clean-up. The drop-fronted LID allows you to comfortably see and gain access to the items you require. The fully stocked kit also contains bags and bag ties, allowing you to properly dispose of contaminated articles.
You can rest assured that this product contains only minimal amounts of any substances harmful to your health as it complies with Restriction of Hazardous Substances (RoHS) standards. Use this maintenance spill kit for big trafficked work areas like warehouses and mechanical workshops.
Features and Benefits
• Absorbent capacity of 600 L
• Maintenance application
• Kit contents of 24 bags and ties, four booms, one floor sign, one hazard tape, 190 pads, 16 pillows and 20 socks
• Size of 1320 x 1070 x 1300 mm
•Mobile spill kit
•High capacity
•For spills up to 600L
•Compatible with water, chemicals, fuels & oils
•The bin is equipped with 4 wheels
•Front load door for easy refilling
