Ecospill Ltd Industrial, Workshop Holder
- RS Stock No.:
- 712-104
- Mfr. Part No.:
- WM003
- Brand:
- Ecospill Ltd
Subtotal (1 unit)*
$138.94
(exc. GST)
$152.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.94 |
*price indicative
- RS Stock No.:
- 712-104
- Mfr. Part No.:
- WM003
- Brand:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Holder | |
| Application | Industrial, Workshop | |
| Kit Contents | Wall Mount Bracket | |
| Width | 400mm | |
| Height | 80mm | |
| Length | 600mm | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Holder | ||
Application Industrial, Workshop | ||
Kit Contents Wall Mount Bracket | ||
Width 400mm | ||
Height 80mm | ||
Length 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ecospill Ltd ecospill Wall Mounted Spill Control solution is specifically designed to provide convenient access to absorbent rolls while preventing clutter in industrial and workshop environments. Measuring 600mm in length by 400mm in width and 80mm in height, this space-saving unit boasts a powder-coated yellow finish that enhances visibility and durability, making it an Ideal choice for those who prioritise safety and efficiency. The design not only allows for easy reach of up to 500mm wide absorbent rolls but also ensures that your workspace remains organised and spill-ready, reinforcing the importance of being prepared in accident-prone areas.
Space-saving wall-mount design maximises floor space
Powder-coated finish enhances visibility and resists rust
Holds absorbent rolls up to 500mm wide for easy access
Constructed from high-quality steel for durability
Lightweight at just 1.5kgs for easy installation
Efficiently designed to keep spills under control
Compact measurements enable seamless integration into various environments
- RS Stock No. 0360097
1 Kit
$5,027.51
- RS Stock No. 0360092
1 Kit
$8,379.78
- RS Stock No. 0360106
1 Kit
$260.03
- RS Stock No. 0360086
1 Kit
$361.92
Related links
- Ecospill Ltd Spill Kit
- Ecospill Ltd Outdoor Spill Kit
- Ecospill Ltd Tray Containment Tray Polyethylene 10 L for Workshop
- Ecospill Ltd Storage Box Containment Tray PVC 284 L for Workshop
- Ecospill Ltd Polyethylene Spill Tray for Industrial Storage 9 L
- Ecospill Ltd Polyethylene Spill Tray for Industrial Storage 64 L
- Ecospill Ltd Spill Tray 65 L
- Ecospill Ltd Rubber Strap for Spill Control












