Ecospill Ltd Polyethylene Spill Tray for Industrial Storage 9 L

Subtotal (1 unit)*

$59.43

(exc. GST)

$65.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.43

*price indicative

RS Stock No.:
192-7768
Mfr. Part No.:
P3048040
Brand:
Ecospill Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Ecospill Ltd

Product Type

Spill Control Equipment

Sub Type

Spill Tray

Absorbent Capacity

9L

Application

Industrial Storage

Material

Polyethylene

Colour

Black

Standards/Approvals

No

Width

400mm

Length

790mm

RoHS Status: Exempt

COO (Country of Origin):
GB
Spill Trays from our range are the ideal choice for containing spills in the work area, storing,handling smaller drums and cans. They are compact, lightweight and fit into small area. Made from 100% polythylene, they're also stronge and there compatible with most liquids. With sump capacities up to 100 litres, our spill Tray offer practical, simple and safe solutions for handling small liquids and spillages.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy