3M 75 L Spill Response Spill Kit
- RS Stock No.:
- 650-022
- Mfr. Part No.:
- 7100090074
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 650-022
- Mfr. Part No.:
- 7100090074
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Spill Kit | |
| Application | Spill Response | |
| Absorbent Capacity | 75L | |
| Kit Contents | Sorbents, Cleanup Bags | |
| Height | 320mm | |
| Length | 780mm | |
| Width | 530mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Spill Kit | ||
Application Spill Response | ||
Absorbent Capacity 75L | ||
Kit Contents Sorbents, Cleanup Bags | ||
Height 320mm | ||
Length 780mm | ||
Width 530mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The 3M HSRK Kits help ensure you're prepared with everything you need in case a chemical spill occurs. Clean up hazardous chemicals quickly in emergency situations. 3M™ Chemical Sorbents are also available in various formats, including cleanup bags. Kit contents: 10 x P110 Sheets; 5 x P300 Pillows; 5 x P200 Vans; 2 x Disposal Bags and Ties.
Ideal for rapid response to chemical spill protection and clean-up
Cleaning up hazardous chemical spills and drips and leaks
Can be used easily in chemical spills
Promotes safety on site
Each
$686.87
Each
$88.55
Related links
- Brady Spill Response Spill Kit
- Lubetech 4 L Spill Kit
- Spill Kits
- Ecospill Ltd Spill Kit Soak Strip Absorbent for Cleaning 75 L Capacity, 1 Each per Pack
- Justrite Spill Control Retention Tank Polyvinyl Chloride 76 L for Spill Response
- Lubetech 10 L Chemical Spill Kit
- Lubetech 30 L Spill Kit
- Lubetech 15 L Spill Kit











