Lubetech Spill Kit, 4 L Capacity
- RS Stock No.:
- 187-4707
- Mfr. Part No.:
- 75-3050
- Brand:
- Lubetech
Subtotal (1 box of 20 units)*
$437.73
(exc. GST)
$481.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $437.73 | $21.887 |
*price indicative
- RS Stock No.:
- 187-4707
- Mfr. Part No.:
- 75-3050
- Brand:
- Lubetech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lubetech | |
| Product Type | Spill Kit | |
| Absorbent Capacity | 4L | |
| Width | 75mm | |
| Standards/Approvals | No | |
| Length | 1.2m | |
| Select all | ||
|---|---|---|
Brand Lubetech | ||
Product Type Spill Kit | ||
Absorbent Capacity 4L | ||
Width 75mm | ||
Standards/Approvals No | ||
Length 1.2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Lightweight making it easy to deploy
Unique skin stitch pattern
Excellent absorbency and fluid retention
- RS Stock No. 0794186
- Mfr. Part No. MOSOP37375
Each
$33.81
- RS Stock No. 0712121
- Mfr. Part No. DDB4247
Each
$756.33












