RS PRO 600 L Oil Resistant Spill Kit

Subtotal (1 kit)*

$4,920.31

(exc. GST)

$5,412.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +$4,920.31

*price indicative

RS Stock No.:
360-102
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spill Kit

Application

Oil Resistant

Absorbent Capacity

600L

Kit Contents

300 x Pads, 20 x 1.2m Socks, 1 x 4 Wheeled Bin, 1 x Rolls, 1 x Haz Floor Sign1 x Haz Tape 50m, 40 x Haz Waste Bags40 x Tie, 1 x Instruction Sheet, 16 x 3m Socks16 x Pillows

Height

1.31m

Length

1.32m

Width

772mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO 600L Oil Only Spill Kit


The RS PRO Spill Kit is designed for efficient management of oil spills, providing a comprehensive solution for quick and effective response. Ideal for various industries, this kit ensures safety and compliance by containing and absorbing oil spills rapidly.

Features and Benefits


4 Wheeled Bin: Easy to move between locations by one person

Organized Absorbents: Facilitates quick and easy response

Bold Spill Kit Lettering: Ensures quick identification

Complete Solution: Effective spill response management

Reusable Bins: Cost-effective and sustainable

Weather Resistant Bin: Suitable for outdoor use

Applications


Automotive Manufacturing and Repair

Cooking Oil

Diesel

Engine Oil

Household

Industrial Manufacturing

Marine Environment and Petrochemical Industries

Other Petrochemicals

Petrol

Transport and Logistics

Additional Information


Kit Contents: 300 x Oil Only Absorbent Pads, 20 x 1.2m Oil Only Absorbent Socks, 16 x 3m Oil Only Absorbent Socks, 16 x Oil Only Absorbent Pillows, 40 x Hazardous Waste Bags, 1 x Hazardous Floor Sign, 1 x Hazardous Tape 50m, 1 x Instruction Sheet, 1 x 4 W

Size: 1320 x 772 x 1310mm

Absorbent Capacity: 600L

Weather Resistant Bin: Suitable for outdoor use and harsh conditions.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Note

Weight 89.4kg
Oimension 132cm x 77cm x 131cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy