Bulk discount available
View bulk pricing optionsSubtotal (1 kit)*
$76.25
(exc. GST)
$83.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship
- Plus 349 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 4 | $76.25 |
| 5 + | $62.74 |
*price indicative
- RS Stock No.:
- 771-6462
- Distrelec Article No.:
- 304-07-204
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Application | Chemical | |
| Product Type | Spill Kit | |
| Absorbent Capacity | 15L | |
| Kit Contents | 8 x pads, 3 x 1.2m socks, 2 x waste bags , 2 x zip ties, 1 x user manual, 1 x clip-top bag | |
| Length | 600mm | |
| Height | 480mm | |
| Width | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Application Chemical | ||
Product Type Spill Kit | ||
Absorbent Capacity 15L | ||
Kit Contents 8 x pads, 3 x 1.2m socks, 2 x waste bags , 2 x zip ties, 1 x user manual, 1 x clip-top bag | ||
Length 600mm | ||
Height 480mm | ||
Width 150mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Chemical Spill Kit, 15 Litre
Introducing the RS PRO Chemical Spill Kit with a 15-litre absorption capacity. The kit is contained within a convenient clip-top storage bag that can easily be transported to and from the spillage area, as well as being Compact enough for storage in vans or behind a drivers seat if needed, making it an Ideal spill kit for use on light to medium spills and leaks that could cause injury. This mobile spill kit is suitable for use with liquid or chemical spills and is Ideal for Rapid response clean-up across a wide range of applications and industries as part of industry regulations.
Features and Benefits:
•Compact size spill kit
•Easy to store
•For spills up to 15L
•Compatible with water, chemicals, fuels & oils
•Single use only
•Supplied in weather resistant bag
Applications:
Chemical spill kits or spill response kits are an essential part of spill clean-up and usually contain absorbent sheets, pads, socks and waste bags that are used in the containment and clean-up of spills and leaks to avoid damage to equipment or avoiding injury through slipping. These types of kits can also be used for emergency response spill applications or as a precautionary measure, especially when working in industries like lorry loading or forklift driving. There are industry-specific colours that correspond to certain liquid spills to ensure the right regulations are adhered to without harming the environment and ensuring the area is cleaned correctly to avoid injury. Oil spill kits are widely used in:
What do the colours in spill control mean?
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Storage:
Store in a dry place
Disposal:
Product must be disposed of in compliance with the absorbed liquid
