RS PRO Polyethylene Double IBC Spill Pallet 1100 L
- RS Stock No.:
- 177-2741
- Brand:
- RS PRO
Subtotal (1 unit)*
$6,228.40
(exc. GST)
$6,851.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 left, ready to ship from another location
- Plus 11 unit(s) shipping from 28 October 2026
- Plus 5 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,228.40 |
*price indicative
- RS Stock No.:
- 177-2741
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spill Control | |
| Sub Type | Double IBC Spill Pallet | |
| Absorbent Capacity | 1100L | |
| Material | Polyethylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spill Control | ||
Sub Type Double IBC Spill Pallet | ||
Absorbent Capacity 1100L | ||
Material Polyethylene | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Double IBC Polyethylene Spill Pallet With Grating
Prestige, Double IBC Polyethylene spill pallet Fully sealed, moulded bund Extra grip plastic grating, holds the IBCs clear of spillages. Compatible with dispensing tray (part number 31-3074) Plastic grating will hold 2 fully loaded IBCs Extra tough Poly construction will resist knocks and direct impacts Will hold a combination of 205ltr drums and IBCs
Suitable for storing 2 # IBC, 8 # 205 litre drums or a combination of both
Safe working load capacity - 4000Kg
Compatible dispensing tray available, product code: 31-3074
Related links
- RS PRO Polyethylene Spill Pallet 250 L
- RS PRO Polyethylene Spill Pallet for Industrial Storage 250 L
- RS PRO Polyethylene Workfloor 240 L
- RS PRO Spill Control Spill Tray with Grate Polyethylene 60 L for Industrial Storage
- RS PRO Spill Control Spill Tray Polyethylene 60 L for Industrial Storage
- RS PRO Spill Control Spill Tray with Grate Polyethylene 30 L for Industrial Storage
- RS PRO Spill Control Spill Tray with Grate Polyethylene 20 L for Industrial Storage
- RS PRO Spill Control Spill Tray Polyethylene 40 L for Industrial Storage
